Maxim IntegratedDS1775R7+T&RSensores de temperatura y humedad
Temp Sensor Digital Serial (2-Wire) 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±3°C(Max) | |
Serial (2-Wire) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
1000 | |
125 | |
-55 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |