Maxim IntegratedDS1807S+Potenciómetro digital
Digital Potentiometer 45kOhm 64POS Volatile Log 16-Pin SOIC W Tube
EAR99 | |
LTB | |
DS1807S+ | |
Automotive | No |
PPAP | No |
Log | |
2 | |
64 | |
Volatile | |
45 | |
2.7 | |
3|5 | |
5.5 | |
2 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |