Maxim IntegratedDS2148T+Unidades de interfaz de línea
Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 44-Pin TQFP
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Short/Long | |
1 | |
2.048 | |
No | |
Yes | |
Yes | |
Parallel|Serial | |
E1|J1|T1 | |
4.75 | |
5.25 | |
5 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |