Maxim IntegratedDS21Q50LN+Unidades de interfaz de línea
Line Interface Unit 0.064Mbps E1 Short/Long Parallel/Serial 100-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |