Maxim IntegratedDS2417P+T&RReloj en tiempo real
Real Time Clock Serial Clock/Calendar 6-Pin TSOC T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 6 |
Supplier Package | TSOC |
6 | |
Lead Shape | J-Lead |
EDA / CAD Models |
Real Time Clock Serial Clock/Calendar 6-Pin TSOC T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 6 |
Supplier Package | TSOC |
6 | |
Lead Shape | J-Lead |
EDA / CAD Models |