Maxim IntegratedDS2431+EEPROM
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 Bag
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |