Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 2 |
Supplier Package | SFN |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 2 |
Supplier Package | SFN |
2 |
EDA / CAD Models |