Maxim IntegratedDS28E07Q+UEEPROM
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 6-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |