EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
DeepCover® | |
SHA-3 | |
100000 | |
10 | |
1-Wire | |
1.71 | |
3.63 | |
-40 | |
85 | |
Tape | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
DeepCover® | |
SHA-3 | |
100000 | |
10 | |
1-Wire | |
1.71 | |
3.63 | |
-40 | |
85 | |
Tape | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |