Maxim IntegratedDS28E17Q+Controladores de interfaz
1-Wire-to-I2C Master Bridge I2C Interface 2.5V/3.3V 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1-Wire-to-I2C Master Bridge | |
I2C | |
2.45 | |
3.6 | |
2.5|3.3 | |
4.5 | |
-40 | |
85 | |
-65 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |