Maxim IntegratedDS28E40G/V+Authenticators
Deep Cover Automotive AEC-Q100 1-Wire Authenticator
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 |
EDA / CAD Models |