Maxim IntegratedDS28EC20P+TEEPROM
EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TSOC T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 6 |
Supplier Package | TSOC |
6 | |
Lead Shape | J-Lead |
EDA / CAD Models |
EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TSOC T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 6 |
Supplier Package | TSOC |
6 | |
Lead Shape | J-Lead |
EDA / CAD Models |