Maxim IntegratedDS3232S#T&RReloj en tiempo real
Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup 20-Pin SOIC W T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Battery Backup | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
2.3 | |
3.3 | |
5.5 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |