Maxim IntegratedDS34T108GN+Enmarcador
Framer E1/E3/T1/T3 1.8V/3.3V 484-Pin HSBGA Tray
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | HSBGA |
484 |
EDA / CAD Models |