EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
25 | |
Lead Shape | Ball |
EDA / CAD Models |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 25 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
25 | |
Lead Shape | Ball |
EDA / CAD Models |