Maxim IntegratedDS3923T+TControladores y monitores de fuentes de alimentación
Monitor 2.85V to 3.63V 24-Pin TQFN EP T/R
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Monitor | |
2.85 | |
3.3 | |
3.63 | |
16 | |
1228.9 | |
-40 | |
95 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |