Maxim IntegratedDS4560S-AR+TControladores de sustitución en caliente
Hot Swap Controller 1-CH 13.2V N-Channel Low Voltage 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Voltage | |
Auto-Retry | |
N-Channel | |
1 | |
9 | |
13.2 | |
2 | |
Yes | |
-40 | |
135 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |