Maxim IntegratedDS8113-RNG+T&RInterfaz de la tarjeta inteligente
Smart Card Interface 20MHz 3.3V/5V 700mW T/R 28-Pin SOIC W
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
20 | |
EMV 2000/ISO 7816/GSM11-11 | |
2.7 | |
6 | |
3.3|5 | |
5 | |
700 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |