Maxim IntegratedDS87C520-QCL+T&RMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC T/R
EAR99 | |
Unconfirmed | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
87C | |
CISC | |
8051 | |
8051 | |
33 | |
33 | |
8 | |
PROM | |
16KB | |
1.25KB | |
64KB | |
Yes | |
CMOS | |
UART | |
32 | |
3 | |
16/16/16 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |