Microchip TechnologyDSC1121AE5-024.5760Osciladores MEMS
Oscillator MEMS 24.576MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | VDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |