29
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
29
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
Pantallas LCD
Monitores LCD
DSD-3055N-40FHA1E - Advantech
Video Transcript
Advantech
DSD-3055N-40FHA1E
Monitores LCD
55in LCD Monitor HD 1080 without Touchscreen 1920x1080Pixels
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
EA
Automotive
No
PPAP
No
Monitor Type
Industrial HD Digital Signage Monitor
Display Size (in)
55
Pixel Format (Pixels)
1920x1080
Resolution Standard
HD 1080
Aspect Ratio
16:9
Typical Contrast Ratio
4000:1
Typical Brightness (cd/m2)
450
Backlight
LED
Viewing Angle (°)
178/178
Touchscreen
No
Active Area (mm)
1209.6x680.4
Outline Dimensions (mm)
1238.6x709.4x73.4
Input Connector
HDMI|VGA
Typical Response Time (ms)
8
Typical Power Consumption (W)
145
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
45
Mounting
Panel
Package Height
73.4
Package Width
709.4
Package Length
1238.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
24 semanas
Price:
$2,358.00
1+
$2,358.00