Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
40 | |
Dual Series | |
Active | |
-40 to 175 | |
45 | |
1.23@40A | |
180 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |
Ixys Corporation's DSP45-12A rectifier can be used in a variety of applications that require a conversion of alternating to direct current. Its peak non-repetitive surge current is 510 A, while its maximum continuous forward current is 45 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 180 °C.