HoneywellDT-2R4-A7Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. DPDT Plunger 10A 250VAC 250VDC 5.56N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Plunger | |
DPDT | |
10@250VAC | |
1.52 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
5.56 |
This DT-2R4-A7 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 10 A @ 250VAC. It has a DPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The DT-2R4-A7 snap action switch has a screw termination style. This product is 49.28 mm long, 34.67 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.