TDKDT70PW240PAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 2.9A 69.6W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.9 | |
69.6 | |
1%(Typ) | |
5%(Typ) | |
27@115VAC | |
47 to 63 | |
10@115VAC | |
75(Typ) | |
IEC 320-C13 | |
Black | |
No | |
1% | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Mounting | Desktop |
Package Height | 53 |
Package Width | 85 |
Package Length | 154 |