onsemiDTA144WM3T5GBJT digital
Trans Digital BJT PNP 50V 0.1A 600mW 3-Pin SOT-723 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-723 |
3 | |
Lead Shape | Flat |
EDA / CAD Models |