Taiwan SemiconductorDTC114ESABJT digital
Trans Digital BJT NPN 50V 100mA 150mW 3-Pin TO-92S T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
30@5mA@5V | |
250 | |
10 | |
2.1 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 3.31(Max) |
Package Width | 1.62(Max) |
Package Length | 4.15(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92S |
3 | |
Lead Shape | Through Hole |