RohmDTD123YCHZGT116BJT digital
Trans Digital BJT NPN 50V 0.5A 200mW 3-Pin SST T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
0.5 | |
56@50mA@5V | |
200 | |
2.2 | |
0.22 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 1.5(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SST |
3 | |
Lead Shape | Gull-wing |