Microchip TechnologyDV164005
dsPIC/PIC Microcontroller RS-232/USB Interface Debugger
Supplier Unconfirmed | |
3E991 | |
Obsolete | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
MPLAB® ICD 2 is a low cost, real-time debugger and programmer for selected PIC® MCUs and dsPIC® DSCs. Set watch variables and breakpoints from symbolic labels in C or assembly source code, and single step through C source lines or into assembly code. MPLAB ICD 2 can also be used as a development programmer for supported MCUs.The ICD 2 debug features are built into the microcontroller and activated by programming the debug code into the target processor. There is some shared overhead expense that includes one stack level, some general purpose file registers and a small area of program memory when in the debug mode.
Dev Kit Features
- USB (Full Speed 2 M bits/s) & RS-232 interface to host PC
- Real time background debugging
- MPLAB IDE GUI (free copy included)
- Built in over-voltage/short circuit monitor
- Firmware upgradeable from PC
- Totally enclosed
- Supports low voltage to 2.0 volts. (2.0 to 6.0 range)
- Diagnostic LEDs (Power, Busy, Error)
- Reading/Writing memory space and EEDATA areas of target microcontroller
- Programs configuration bits
- Erase of program memory space with verification
- Peripheral freeze-on-halt stops timers at breakpoints
Kit Includes
- ICD 2 module
- ICD interface cable
- USB cable
Dev Kit Additional Information
MPLAB ICD 2 In-Circuit Debugger/Programmer
MPLAB IDE Current Release Notes
MPLAB Integrated Development Environment (IDE) Brochure
MPLAB® ICD 2 In-Circuit Debugger User's Guide
Processor Extension Pak and Header Specification
Quick Guide to Microchip Development Tools
Uninstalling Incorrect USB Device Drivers