STMicroelectronicsDVIULC6-4SC6YSupresores ESD
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This diode array DVIULC6-4SC6Y ESD protection device from STMicroelectronics protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±18@Contact Disc kV. This device's maximum clamping voltage is 17 V. This ESD diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.5 pF. It is made in a quad configuration.
EDA / CAD Models |