Diodes IncorporatedDZ23C12-7-FZener

Diode Zener Dual Common Cathode 12V 5.39% 300mW 3-Pin SOT-23 T/R

Check out this perfect DZ23C12-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common cathode configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 12.05 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

18,000 piezas: Se puede enviar mañana

    Total$168.00Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2247+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 18,000 piezas
      • Price: $0.0560