Micro Commercial ComponentsDZ23C43-TPZener
Diode Zener Dual Common Cathode 43V 5% 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Dual Common Cathode | |
43 | |
5% | |
300 | |
5 | |
0.1 | |
100 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |