Diodes IncorporatedDZT5551-13GP BJT

Trans GP BJT NPN 160V 0.6A 2000mW 4-Pin(3+Tab) SOT-223 T/R

Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the NPN DZT5551-13 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2408+
    Manufacturer Lead Time:
    8 semanas
    Country Of origin:
    China
    • Price: $0.1177
    1. 2500+$0.1177