C&KE112SD1AGEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Unthreaded | |
4@125VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
40000 | |
5.69 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
Right Angle | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.35 | |
12.7 | |
6.6 | |
12.7 | |
25.58 | |
6.6 |
Have complete control of the state of your design by implementing this E112SD1AGE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The E112SD1AGE push switch has a PC pin termination style. This product is 12.7 mm long, 6.6 mm tall and 25.58 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.