Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
DPDT | |
ON None Mom | |
Unthreaded | |
7.5@125VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Chrome | |
12.7 | |
2 | |
4.83 | |
PC Mount | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
O-Ring/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.7 | |
6.35 | |
11.43 | |
8.89 | |
12.7 | |
11.43 | |
29.49 |