29
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
29
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
Sensores de proximidad
E2EX9C1122M - Omron
Video Transcript
Omron
E2EX9C1122M
Sensor de proximidad
Proximity Sensor Magnetic NO NPN 9mm 10V to 30VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Magnetic
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
9
Sensing Distance Range (mm)
7 to 15
Response Frequency (Hz)
700
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Nickel Plated Brass
Body Style
Cylindrical
Shielding
Shielded
Terminal Type
Pre-Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
3 semanas
Price:
$119.12
1+
$119.12