26
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
26
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
Conectores de Entrada/Salida
Conectores USB
E8144-B01321-L - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
E8144-B01321-L
Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Copper Alloy
Shell Plating
Chrome
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
13.35
Product Depth (mm)
16.5
Product Height (mm)
11.1
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1300
Minimum 3900
Quote
Manufacturer Lead Time:
7 semanas
Price:
$0.5380
3900+
$0.5380
5200+
$0.5327
6500+
$0.5273
7800+
$0.5221
10400+
$0.5168
13000+
$0.5117
23400+
$0.5066
26000+
$0.5015
97500+
$0.4965