Otros Conectores
Conectores de Bloques Terminales
EBD-06-C - ADAM TECH
Video Transcript
ADAM TECH
EBD-06-C
Bloques terminales del conector
Conn Eurostyle Block 6 POS 5mm Solder RA Thru-Hole 15A Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
6
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
30
Product Depth (mm)
12.5
Product Height (mm)
9
Housing Color
Black
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
18 semanas
Price: