Suministros de energía LED
EBR015U-0375-29-BRN - Energy Recovery Products (ERP)
Video Transcript
Energy Recovery Products (ERP)
EBR015U-0375-29-BRN
Suministros de energía LED
AC/DC LED Power Supply 15W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
29(Max)
Maximum Output Current (mA)
375
Output Power (W)
15
Input Voltage Range
90VAC to 132VAC
Dimming
ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Min)
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
90
Packaging
Case
Diameter
58
Mounting
Screw
Package Height
31.7
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
36 semanas
Price: