Murata ManufacturingECASD91A107M010K00Capacitor de polímero de aluminio
Cap Aluminum Polymer 100uF 10VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Add Murata's ECASD91A107M010K00 conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep.
EDA / CAD Models |