50% Off
PanasonicECHU1C563JX5Película del capacitor
Cap Film 0.056uF 16V PPS 5%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This ECH-U1C563JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.5 mm tall and 2.5 mm deep. It has a tolerance of 5%. Its capacitance value is 0.056uF.
EDA / CAD Models |