ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 8501.10.60.40 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | 3-Phase |
Motor Current (A) | 5.1 |
DC Motor Voltage (V) | 24 |
Terminal Resistance (Ohm) | 0.39 |
Power Rating (W) | 92 |
Maximum Operating Speed (r/min) | 4000 |
Maximum Operating Torque (N.m) | 0.22 |
Efficiency | 90% |
Rotor Inertia | 60.7g.cm² |
Motor Configuration | Gear Motor |
Motor Shape | Cylindrical |
Number of Shafts | 1 |
Rotor Inductance (mH) | 0.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Length (mm) | 56 |
Product Height (mm) | 56 |
Feedback | Encoder |
Gearing | Planetary |