PanasonicECJ1VB0J475KCapacitor cerámico multicapa
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C Low ESR T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C Low ESR T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |