30
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
30
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
Cables y conectores PCB
Conectores de borde de tarjeta
ECL34EDA - Smiths Interconnect
Video Transcript
Smiths Interconnect
ECL34EDA
Conector de borde de tarjeta
Conn Card Edge RCP 34 POS 0.6mm ST Edge Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Card Edge
Gender
RCP
Number of Contacts
34
Number of Rows
2
Terminal Pitch (mm)
0.6
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
2500
Product Length (mm)
24.9
Product Depth (mm)
33.03
Product Height (mm)
20.05
Mounting
Edge Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
14 semanas
Price: