50% Off

PanasonicECQE2683JBPelícula del capacitor

Cap Film 0.068uF 250V PET 5%( 7.9 X 5.1 X 8mm) Radial 5mm 105°C Bulk

This ECQ-E2683JB plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.9(Max) mm long, 8(Max) mm tall and 5.1(Max) mm deep. The ECQ-E2683JB polypropylene film capacitor has a radial termination style. Its capacitance value is 0.068uF. It has a tolerance of 5%.

906 piezas: Se puede enviar hoy

    Total$0.14Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2107+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Japón
      • In Stock: 906 piezas
      • Price: $0.1404