PanasonicECQE2823KFPelícula del capacitor
Cap Film 0.082uF 250V PET 10% (10.3 X 4.9 X 8mm) Radial 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.082uF | |
10% | |
250VDC | |
PET | |
Through Hole | |
Radial | |
7.5 | |
10.3 X 4.9 X 8 | |
-40 | |
105 | |
Bulk | |
10.3(Max) | |
4.9(Max) | |
8(Max) | |
0.6 | |
20 | |
9(Max) |
This ECQ-E2823KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.082uF. This product is 10.3(Max) mm long, 8(Max) mm tall and 4.9(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. The ECQ-E2823KF part has a radial termination style.