RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.60.00.10 |
Automotive | No |
PPAP | No |
Type | Crystal |
Standard Frequency (MHz) | 0.032768 |
Frequency Tolerance (ppm) | ±20 |
Frequency Aging (ppm/Year) | ±3 (1st) |
Load Capacitance (pF) | 4 |
Series Resistance (Ohm) | 80000 |
Mode of Oscillation | Flexural |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.2 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |