ECS Inc InternationalECS-2200B-400Oscilador de cristal TH
Oscillator XO 40MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
40 | |
±50 | |
50 | |
55 | |
HCMOS|TTL | |
4.75 | |
5.25 | |
5 | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 5.4(Max) |
Package Width | 13.2(Max) |
Package Length | 13.2(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
4 | |
Lead Shape | Through Hole |