PanasonicECWF4473JLPelícula del capacitor

Cap Film 0.047uF 400V PP 5%( 12.5 X 6.2 X 9mm) Radial 10mm 105°C Bag

The materials used to construct this ECW-F4473JL plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. The ECW-F4473JL polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 12.5(Max) mm long, 9(Max) mm tall and 6.2(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part if shipping to the United States

254 piezas: Se puede enviar hoy

    Total$78.62Price for 99

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2230+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      China
      • In Stock: 254 piezas
      • Price: $0.7941