50% Off
PanasonicECWH8183HAPelícula del capacitor
Cap Film 0.018uF 800V PP 3% (15.7 X 6.6 X 11mm) Radial 12.5mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.018uF | |
3% | |
800VDC | |
PP | |
Through Hole | |
Radial | |
12.5 | |
15.7 X 6.6 X 11 | |
N/R | |
Straight | |
-40 | |
105 | |
Bag | |
N/R | |
15.7(Max) | |
6.6(Max) | |
11(Max) | |
N/A | |
0.8 | |
20 | |
11(Max) |
Used for many applications, this ECW-H8183HA plastic film capacitor from Panasonic can be used to smooth voltages or improve signals. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. Its capacitance value is 0.018uF. This product is 15.7(Max) mm long, 11(Max) mm tall and 6.6(Max) mm deep. The ECW-H8183HA polypropylene film capacitor has a radial termination style. It has a tolerance of 3%.
EDA / CAD Models |