50% Off
PanasonicECWU2102KC9Película del capacitor
Cap Film 0.001uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
AC Filter | |
0.001uF | |
10% | |
250VDC | |
PEN | |
Stacked | |
Surface Mount | |
N/R | |
N/R | |
4.8 X 3.3 X 1.4 | |
1913 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
4.8 | |
3.3 | |
1.4 | |
N/A | |
N/R |
This ECW-U2102KC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.001uF. This product is 4.8 mm long, 1.4 mm tall and 3.3 mm deep. It has a tolerance of 10%.
EDA / CAD Models |